Part Details for DRB240-24-3-A0 by TDK-Lambda Corporation
Overview of DRB240-24-3-A0 by TDK-Lambda Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRB240-24-3-A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ0838
|
Newark | Power Supply, Ac-Dc, 24V, 10A, Power Supply Applications:Ite & Laboratory Equipment, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:24V, Output Current - Output 1:10A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DRB240-24-3-A0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$203.5000 / $228.8000 | Buy Now |
DISTI #
85AJ1979
|
Newark | Power Supply, Ac-Dc, 24V, 10A Rohs Compliant: Yes |Tdk-Lambda DRB240-24-3-A0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.5000 / $228.8000 | Buy Now |
DISTI #
285-DRB240-24-3-A0-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 28 Weeks Container: Box |
10 In Stock |
|
$203.5004 / $228.8000 | Buy Now |
DISTI #
967-DRB240-24-3-A0
|
Mouser Electronics | DIN Rail Power Supplies Input 350-480VAC 3 phase, Output 24V 10A, 240W + Screw terminals RoHS: Compliant | 7 |
|
$203.5000 / $228.8000 | Buy Now |
DISTI #
72641926
|
RS | Power Supply, DIN Rail, Three Phase, 240W, 24V, 10A, DRB120/240-3 Series | TDK-Lambda DRB240-24-3-A0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 9 |
|
$229.0300 / $251.6800 | Buy Now |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 240W - 24 VDC - Input: 350 to 575VAC 3Phase RoHS: Compliant |
119 In Stock |
|
$203.5000 / $228.8000 | Buy Now |
DISTI #
DRB240-24-3-A0
|
TME | Power supply: switched-mode, for DIN rail, 240W, 24VDC, 10A, DRB Min Qty: 1 | 4 |
|
$204.4000 / $217.5400 | Buy Now |
DISTI #
000000000006358205
|
Sager | DIN Rail Power Supplies Input 350-480VAC 3 phase, Output 24V 10A, 240W + Screw terminals Min Qty: 1 | 30 |
|
$203.5000 / $228.8000 | Buy Now |
|
Master Electronics | DIN Rail AC-DC Power Supply - 240W - 24 VDC - Input: 350 to 575VAC 3Phase RoHS: Compliant |
119 In Stock |
|
$203.5000 / $228.8000 | Buy Now |