Part Details for DRB120-12-3-A0 by TDK Corporation
Overview of DRB120-12-3-A0 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRB120-12-3-A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRB120-12-3-A0
|
Avnet Americas | AC/DC Power Supply Single Output 12V 10A 120W DIN Rail Mount - Bulk (Alt: DRB120-12-3-A0) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$134.7913 | Buy Now |
Part Details for DRB120-12-3-A0
DRB120-12-3-A0 CAD Models
DRB120-12-3-A0 Part Data Attributes
|
DRB120-12-3-A0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DRB120-12-3-A0
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 89.4% | |
Input Voltage-Max | 575 V | |
Input Voltage-Min | 350 V | |
Input Voltage-Nom | 400 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 3.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.003535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |