Part Details for DRB120-12-1 by TDK-Lambda Corporation
Overview of DRB120-12-1 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRB120-12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4172
|
Newark | Ac/Dc Power Supply, Ite, 12Vdc, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:10A, Output Voltage - Output 2:-, Product Range:Drb Seriesrohs Compliant: Yes |Tdk-Lambda DRB120-12-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5500 | Buy Now |
DISTI #
285-DRB120-12-1-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 120W Min Qty: 10 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$88.2790 | Buy Now |
DISTI #
967-DRB120-12-1
|
Mouser Electronics | DIN Rail Power Supplies AC-DC, DIN Rail, Input 115/230VAC, Output 12V 10A, 120W RoHS: Compliant | 0 |
|
$80.5500 | Order Now |
DISTI #
73993500
|
RS | AC-DC Power Supply, DIN Rail, 85-264Vin, 12Vout, 10A, 120W, DRB Series | TDK-Lambda DRB120-12-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0400 | RFQ |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 120W - 12 VDC - Input: 85 to 264VAC RoHS: Compliant | 0 |
|
$72.5300 / $93.9800 | Buy Now |
DISTI #
DRB120-12-1
|
TME | Power supply: switched-mode, for DIN rail, 120W, 12VDC, 10A, DRB Min Qty: 1 | 8 |
|
$78.2400 / $83.4700 | Buy Now |