Part Details for DRB12-60PCE-L018 by TE Connectivity
Overview of DRB12-60PCE-L018 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DRB12-60PCE-L018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0900 / $19.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.0900 / $19.7700 | Buy Now |
Part Details for DRB12-60PCE-L018
DRB12-60PCE-L018 CAD Models
DRB12-60PCE-L018 Part Data Attributes
|
DRB12-60PCE-L018
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRB12-60PCE-L018
TE Connectivity
RECTANGULAR CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |