-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRB RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1527-ND
|
DigiKey | CONN RCPT HSG 60POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
118 In Stock |
|
$16.6939 / $23.2200 | Buy Now |
DISTI #
571-DRB12-60PAE-L018
|
Mouser Electronics | Automotive Connectors DRB RECP ASM RoHS: Compliant | 1141 |
|
$14.3300 / $20.1600 | Buy Now |
DISTI #
71443494
|
RS | DRB RECP ASM | TE Connectivity DRB12-60PAE-L018 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9900 | RFQ |
|
Future Electronics | DRB Series - 60 Way, Rec, A Key, Wire Router, Flange, Black RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 1 Container: Box | 0Box |
|
$16.1400 | Buy Now |
DISTI #
DCNDRB12-60PAE-L018
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 60P, BLK, E, CAP, A |
252 In Stock |
|
$14.3200 / $22.5000 | Buy Now |
DISTI #
69074408
|
Verical | Conn Housing M 60 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1320 | Americas - 244 |
|
$20.0375 / $28.9948 | Buy Now |
DISTI #
DRB12-60PAE-L018
|
TTI | Automotive Connectors DRB RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 366 In Stock |
|
$15.8300 / $18.8500 | Buy Now |
DISTI #
DCNDRB12-60PAE-L018
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DRB12-60PAE-L018
|
Avnet Abacus | (Alt: DRB12-60PAE-L018) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRB12-60PAE-L018
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRB12-60PAE-L018
TE Connectivity
DRB RECP ASM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.606 inch | |
Body Depth | 2.606 inch | |
Body Length | 2.077 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.04 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.275 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 3.81 mm | |
Total Number of Contacts | 60 |