Part Details for DRB12-102PBE-L018 by TE Connectivity
Overview of DRB12-102PBE-L018 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DRB12-102PBE-L018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DRB12-102PBEL018
|
Mouser Electronics | Automotive Connectors REC, 102P, BLK, E, CAP, B RoHS: Compliant | 14 |
|
$53.9500 / $66.9500 | Buy Now |
DISTI #
DRB12-102PBE-L018
|
IBS Electronics | Automotive Connectors REC Min Qty: 2 Package Multiple: 1 | 0 |
|
$42.2955 / $61.2950 | Buy Now |
Part Details for DRB12-102PBE-L018
DRB12-102PBE-L018 CAD Models
DRB12-102PBE-L018 Part Data Attributes
|
DRB12-102PBE-L018
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRB12-102PBE-L018
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 2.966 inch | |
Body Depth | 2.291 inch | |
Body Length | 4.951 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 102 |