Part Details for DRAR10HB by NKK Switches
Overview of DRAR10HB by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRAR10HB
DRAR10HB CAD Models
DRAR10HB Part Data Attributes
|
DRAR10HB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
DRAR10HB
NKK Switches
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-on, Circular, 0.1A, 5VDC, 9 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Color | ORANGE | |
Actuator Length | 0.394 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | ROTARY SHAFT | |
Additional Feature | WITH BRACKET | |
Body Breadth | 10.9982 mm | |
Body Height | 16.256 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.24 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Indexing Angle | 360 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 9 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.11 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |