Part Details for DRAQ75-470-R by Eaton Corporation
Results Overview of DRAQ75-470-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRAQ75-470-R Information
DRAQ75-470-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DRAQ75-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRAQ75-470-R
|
Avnet Americas | Inductor, Coupled, 47 uH, 252 Milliohm, 1.57 A, 7.6mm x 7.6mm x 4.5mm - Tape and Reel (Alt: DRAQ75-470-R) Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5782 / $0.6220 | Buy Now |
DISTI #
504-DRAQ75-470-R
|
Mouser Electronics | Coupled Inductors IND DRAQ75 47UH SMT SHLD RoHS: Compliant | 1090 |
|
$0.6240 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.8120 | Buy Now |
DISTI #
DRAQ75-470-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1100 | 0 |
|
$0.4600 / $0.5800 | Buy Now |
DISTI #
DRAQ75-470-R
|
Avnet Abacus | Inductor, Coupled, 47 uH, 252 Milliohm, 1.57 A, 7.6mm x 7.6mm x 4.5mm - Tape and Reel (Alt: DRAQ75-470-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DRAQ75-470-R
DRAQ75-470-R CAD Models
DRAQ75-470-R Part Data Attributes
|
DRAQ75-470-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRAQ75-470-R
Eaton Corporation
General Purpose Inductor, 47.4uH, 25%, 2 Element, Ferrite-Core, SMD, 3030, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.252 Ω | |
Inductance-Nom (L) | 47.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.57 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARELLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |