There are no models available for this part yet.
Overview of DRAP127-2R2-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRAP127-2R2-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-DRAP127-2R2-RTR-ND
|
DigiKey | FIXED IND 2.2UH 12.5A 4.8MOHM SM Min Qty: 350 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6455 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8800 / $1.7300 | Buy Now | ||
DISTI #
000000000006317282
|
Sager | Power Inductors - SMD 2.2 UH 20% Min Qty: 350 | 0 |
|
$0.9487 / $1.4900 | Buy Now |