Part Details for DRAP125-151-R by Eaton Corporation
Results Overview of DRAP125-151-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRAP125-151-R Information
DRAP125-151-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DRAP125-151-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRAP125-151-R
|
Avnet Americas | Inductor Power Shielded Drum Core 150uH 20% 100kHz Ferrite 1.41A T/R - Tape and Reel (Alt: DRAP125-151-R) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8804 / $1.4030 | Buy Now |
DISTI #
504-DRAP125-151-R
|
Mouser Electronics | Power Inductors - SMD IND SHLD DRM 150uH 1.41A 4 Pads SMT RoHS: Compliant | 534 |
|
$1.3800 / $2.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$1.2700 / $1.2900 | Buy Now |
Part Details for DRAP125-151-R
DRAP125-151-R CAD Models
DRAP125-151-R Part Data Attributes
|
DRAP125-151-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRAP125-151-R
Eaton Corporation
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.1 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.41 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |