Part Details for DRA74-2R2-R by Eaton Corporation
Overview of DRA74-2R2-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DRA74-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA74-2R2-R
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 4.82 A, Shielded, 6.13 A, 7.6mm x 7.6mm x 4.35mm - Tape and Reel (Alt: DRA74-2R2-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2184 / $1.3107 | Buy Now |
DISTI #
704-DRA74-2R2-R
|
Mouser Electronics | Power Inductors - SMD 2.2uH 6.13A 0.012ohms RoHS: Compliant | 32 |
|
$0.4460 / $1.1600 | Buy Now |
DISTI #
V72:2272_15899581
|
Arrow Electronics | Inductor Power Shielded Drum Core 2.33uH/2.2uH 20% 100KHz Ferrite 4.82A 0.015Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2219 Container: Cut Strips | Americas - 796 |
|
$0.8887 / $0.9642 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
62163861
|
Verical | Inductor Power Shielded Drum Core 2.33uH/2.2uH 20% 100KHz Ferrite 4.82A 0.015Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2219 | Americas - 796 |
|
$0.8887 | Buy Now |
DISTI #
DRA74-2R2-R
|
TTI | Power Inductors - SMD 2.2uH 6.13A 0.012ohms pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$1.1500 / $1.2500 | Buy Now |
DISTI #
DRA74-2R2-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1100 | 0 |
|
$0.9200 / $1.2200 | Buy Now |
DISTI #
DRA74-2R2-R
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 4.82 A, Shielded, 6.13 A, 7.6mm x 7.6mm x 4.35mm - Tape and Reel (Alt: DRA74-2R2-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DRA74-2R2-R
DRA74-2R2-R CAD Models
DRA74-2R2-R Part Data Attributes
|
DRA74-2R2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRA74-2R2-R
Eaton Corporation
General Purpose Inductor, 2.2uH, 20%, 3030,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 3030 | |
Construction | Shielded | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.35 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR | |
Rated Current-Max | 6.13 A | |
Shielded | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% |