Part Details for DRA74-220-R by Coiltronics
Overview of DRA74-220-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRA746APGABCQ1 | Texas Instruments | Dual 1.5 GHz Arm Cortex-A15 SoC Processor for Infotainment 760-FCBGA | |
DRA746BPGABCQ1 | Texas Instruments | Dual 1.5 GHz Arm Cortex-A15 SoC Processor for Infotainment 760-FCBGA | |
DRA746PPIGABZRQ1 | Texas Instruments | Multi-core SoC processors with ISP and pin-compatible with DRA74x SoC processors 760-FCBGA -40 to 125 |
Price & Stock for DRA74-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2866
|
Newark | Inductor, Shielded, 22Uh, 1.96A, Smd, Inductance:22Μh, Rms Current (Irms):1.68A, Inductor Construction:Shielded, Saturation Current (Isat):1.96A, Product Range:Dra Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DRA74-220-R RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.1900 | Buy Now |
|
Onlinecomponents.com | WireWound SMD Inductor w/ Ferrite Core, 22 uH +/-20% WireWound 1.96A Idc RoHS: Compliant | 0 |
|
$0.7600 / $1.1200 | Buy Now |
Part Details for DRA74-220-R
DRA74-220-R CAD Models
DRA74-220-R Part Data Attributes
|
DRA74-220-R
Coiltronics
Buy Now
|
Compare Parts:
DRA74-220-R
Coiltronics
|
Samacsys Manufacturer | COILTRONICS |