Part Details for DRA73-4R7-R by Eaton Bussmann
Overview of DRA73-4R7-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA73-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2848
|
Newark | Ind 4.7Uh, 3.52A Smt Shld/ T&r |Eaton Bussmann DRA73-4R7-R RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
283-3617-1-ND
|
DigiKey | FIXED IND 4.7UH 2.92A 33MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4053 In Stock |
|
$0.4872 / $1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.3000 | Buy Now |
DISTI #
000000000002446793
|
Sager | Power Inductors - SMD 4.7uH 3.52A 0.033ohms Min Qty: 1350 | 0 |
|
$1.4000 | Buy Now |