Part Details for DRA73-471-R by Eaton Corporation
Results Overview of DRA73-471-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRA73-471-R Information
DRA73-471-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DRA73-471-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA73-471-R
|
Avnet Americas | Power Inductor (SMD), 470 uH, ? 20%, 326 mA, Shielded, 354 mA, 7.6mm x 7.6mm x 3.55mm - Tape and Ree... more RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0080 / $1.0793 | Buy Now |
DISTI #
704-DRA73-471-R
|
Mouser Electronics | Power Inductors - SMD 470uH 0.354A 2.67ohms RoHS: Compliant | 1701 |
|
$0.4860 / $1.4900 | Buy Now |
|
Future Electronics | DRA Series 470 µH ±20% 2.67Ohm Nonstandard Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$1.1500 | Buy Now |
DISTI #
DRA73-471-R
|
TTI | Power Inductors - SMD 470uH 0.354A 2.67ohms pbFree: Pb-Free Min Qty: 1350 Package Multiple: 1350 Container: Reel | Americas - 0 |
|
$1.0900 / $1.1500 | Buy Now |
DISTI #
DRA73-471-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1350 | 0 |
|
$0.8900 / $1.1800 | Buy Now |
DISTI #
DRA73-471-R
|
Avnet Abacus | Power Inductor SMD 470 uH 20 326 mA Shielded 354 mA 76mm x 76mm x 355mm - Tape and Reel (Alt: DRA73... more RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DRA73-471-R
DRA73-471-R CAD Models
DRA73-471-R Part Data Attributes
|
DRA73-471-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRA73-471-R
Eaton Corporation
General Purpose Inductor, 470uH, 20%, 3030,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 3030 | |
Construction | Shielded | |
DC Resistance | 2.67 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.55 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR | |
Rated Current-Max | 0.354 A | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% |