Part Details for DRA73-470-R by Eaton Corporation
Overview of DRA73-470-R by Eaton Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DRA73-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA73-470-R
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 20%, 1.02 A, Shielded, 1.1 A, 7.6mm x 7.6mm x 3.55mm - Tape and Reel (Alt: DRA73-470-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9966 / $1.0721 | Buy Now |
DISTI #
704-DRA73-470-R
|
Mouser Electronics | Power Inductors - SMD 47uH 1.1A 0.275ohms RoHS: Compliant | 2677 |
|
$0.5010 / $1.2700 | Buy Now |
DISTI #
V72:2272_15899562
|
Arrow Electronics | Inductor Power Shielded Drum Core 47.83uH/47uH 20% 100KHz Ferrite 1.02A 0.33Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1737 Container: Cut Strips | Americas - 108 |
|
$0.1470 / $0.7305 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9680 | Buy Now |
DISTI #
67547585
|
Verical | Inductor Power Shielded Drum Core 47.83uH/47uH 20% 100KHz Ferrite 1.02A 0.33Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1707 | Americas - 1380 |
|
$1.2353 / $1.5059 | Buy Now |
DISTI #
25980352
|
Verical | Inductor Power Shielded Drum Core 47.83uH/47uH 20% 100KHz Ferrite 1.02A 0.33Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1737 | Americas - 108 |
|
$0.1470 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 97 |
|
$1.0312 / $1.6500 | Buy Now |
|
Quest Components | 77 |
|
$0.8250 / $2.2000 | Buy Now | |
DISTI #
DRA73-470-R
|
TTI | Power Inductors - SMD 47uH 1.1A 0.275ohms pbFree: Pb-Free Min Qty: 1350 Package Multiple: 1350 Container: Reel |
Americas - 35100 In Stock |
|
$0.4790 / $0.5970 | Buy Now |
DISTI #
DRA73-470-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1350 | 0 |
|
$0.7500 / $1.0000 | Buy Now |
Part Details for DRA73-470-R
DRA73-470-R CAD Models
DRA73-470-R Part Data Attributes
|
DRA73-470-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRA73-470-R
Eaton Corporation
General Purpose Inductor, 47.83uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 3030 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 47.83 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.55 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR | |
Rated Current-Max | 1.02 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |