There are no models available for this part yet.
Overview of DRA73-3R3-R by Eaton Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRA73-3R3-R by Eaton Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71935943
|
RS | IND 3.3UH, 4.35A SMT SHLD | Eaton Electronics DRA73-3R3-R RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.1000 | RFQ | |
DISTI #
DRA73-3R3-R
|
TME | Inductor: wire, SMD, 3.18uH, Ioper: 3.59A, 22mΩ, ±20%, Isat: 4.35A Min Qty: 1350 | 0 |
|
$0.8300 | RFQ |
CAD Models for DRA73-3R3-R by Eaton Electronics
Related Parts for DRA73-3R3-R
-
DRA74-3R3-RFixed Inductors
-
PZHT0603-0R00GTFixed Resistors
-
IRLL014TRPBFPower Field-Effect Transistors
-
TPS54335DDARSwitching Regulator or Controllers
-
TLV7103318DSERLinear Regulator ICs
-
NDS7002ASmall Signal Field-Effect Transistors
-
1750171Terminals and Terminal Blocks
-
12038Other Analog ICs
-
BCX38CSmall Signal Bipolar Transistors