Part Details for DRA73-331-R by Eaton Bussmann
Overview of DRA73-331-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA73-331-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2847
|
Newark | Ind 330Uh, 0.423A Smt Shld/ T&r |Eaton Bussmann DRA73-331-R RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
283-3613-1-ND
|
DigiKey | FIXED IND 330UH 391MA 1.85OHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1206 In Stock |
|
$0.4868 / $2.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $2.3400 | Buy Now |
DISTI #
000000000002446789
|
Sager | Power Inductors - SMD 330uH 0.423A 1.85ohms Min Qty: 1350 | 0 |
|
$1.4300 | Buy Now |