Part Details for DRA73-1R5-R by Eaton Bussmann
Overview of DRA73-1R5-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA73-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2836
|
Newark | Ind 1.5Uh, 6.73A Smt Shld/ T&r |Eaton Bussmann DRA73-1R5-R RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
283-DRA73-1R5-RTR-ND
|
DigiKey | FIXED IND 1.5UH 5.39A 9.7MOHM SM Min Qty: 1350 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2062 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $2.3100 | Buy Now |
|
Bristol Electronics | 1234 |
|
RFQ | ||
|
Quest Components | 987 |
|
$1.3440 / $3.5840 | Buy Now | |
DISTI #
000000000002446784
|
Sager | Power Inductors - SMD 1.5uH 6.73A 0.0093ohms Min Qty: 1350 | 0 |
|
$1.4100 | Buy Now |