Part Details for DRA73-151-R by Eaton Corporation
Overview of DRA73-151-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DRA73-151-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA73-151-R
|
Avnet Americas | Power Inductor (SMD), 150 uH, ? 20%, 551 mA, Shielded, 632 mA, 7.6mm x 7.6mm x 3.55mm - Tape and Reel (Alt: DRA73-151-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1748 / $1.2638 | Buy Now |
DISTI #
704-DRA73-151-R
|
Mouser Electronics | Power Inductors - SMD 150uH 0.632A 0.932ohms RoHS: Compliant | 1003 |
|
$0.5500 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
DISTI #
DRA73-151-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1350 | 0 |
|
$0.8900 / $1.1800 | Buy Now |
DISTI #
DRA73-151-R
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 20%, 551 mA, Shielded, 632 mA, 7.6mm x 7.6mm x 3.55mm - Tape and Reel (Alt: DRA73-151-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DRA73-151-R
DRA73-151-R CAD Models
DRA73-151-R Part Data Attributes
|
DRA73-151-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRA73-151-R
Eaton Corporation
General Purpose Inductor, 150uH, 20%, 3030,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 3030 | |
Construction | Shielded | |
DC Resistance | 0.932 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.55 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR | |
Rated Current-Max | 0.632 A | |
Shielded | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% |