There are no models available for this part yet.
Overview of DRA480-48B by Chinfa Electronics Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRA480-48B by Chinfa Electronics Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DRA480-48B
|
TME | Power supply: switching, for DIN rail, 480W, 48VDC, 10A, 90÷264VAC Min Qty: 100 | 0 |
|
$183.7300 | RFQ |