Part Details for DRA3R48B4 by Crydom Inc
Results Overview of DRA3R48B4 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRA3R48B4 Information
DRA3R48B4 by Crydom Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DRA3R48B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SOLID STATE RELAY 48-510 V - DIN MNT 3PH REV 480VAC 4A 120VAC CNT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003569723
|
Sager | Contactors - Solid State DIN MNT 3PH REV 480VAC 4A 120VAC CNT | 0 |
|
Buy Now |
Part Details for DRA3R48B4
DRA3R48B4 CAD Models
DRA3R48B4 Part Data Attributes
|
DRA3R48B4
Crydom Inc
Buy Now
|
Compare Parts:
DRA3R48B4
Crydom Inc
Select a part to compare: |
Samacsys Manufacturer | CRYDOM |