Part Details for DRA3P48B2R by Sensata Technologies
Overview of DRA3P48B2R by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA3P48B2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRA3P48B2R
|
Mouser Electronics | Contactors - Solid State DIN MNT 3PH 480VAC 2A 120VAC CNT RN RoHS: Compliant | 0 |
|
$83.5500 / $87.5300 | Order Now |