Part Details for DRA127-470-R by Eaton Bussmann
Overview of DRA127-470-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA127-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2826
|
Newark | Ind 47Uh, 5.09A Smt Shld/ T&r |Eaton Bussmann DRA127-470-R RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
283-3596-1-ND
|
DigiKey | FIXED IND 47UH 2.62A 91 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
392 In Stock |
|
$1.1187 / $2.6500 | Buy Now |
|
Onlinecomponents.com | WireWound SMD Inductor w/ Ferrite Core, 47 uH +/-20% WireWound 5.09A Idc RoHS: Compliant |
39550 Partner Stock |
|
$0.8400 / $1.5200 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
DISTI #
000000000002446768
|
Sager | Power Inductors - SMD 47uH 5.09A 0.091ohms Min Qty: 350 | 0 |
|
$1.2100 / $1.2800 | Buy Now |
|
Master Electronics | WireWound SMD Inductor w/ Ferrite Core, 47 uH +/-20% WireWound 5.09A Idc RoHS: Compliant |
39550 Partner Stock |
|
$0.8400 / $1.5200 | Buy Now |