Part Details for DRA127-3R3-R by Eaton Bussmann
Overview of DRA127-3R3-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA127-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3595-2-ND
|
DigiKey | FIXED IND 3.3UH 9.59A 6.8MOHM SM Min Qty: 350 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4158 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
175 Partner Stock |
|
$0.8400 / $1.5300 | Buy Now |
DISTI #
000000000002446767
|
Sager | Power Inductors - SMD 3.3uH 18.7A 0.0068ohms Min Qty: 350 | 0 |
|
$1.2200 / $1.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
175 Partner Stock |
|
$0.8400 / $1.5300 | Buy Now |