Part Details for DRA127-221-R by Eaton Bussmann
Overview of DRA127-221-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA127-221-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2821
|
Newark | Ind 220Uh, 2.35A Smt Shld/ T&r |Eaton Bussmann DRA127-221-R RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.7600 | Buy Now |
DISTI #
283-3591-1-ND
|
DigiKey | FIXED IND 220UH 1.253A 398 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
454 In Stock |
|
$1.1938 / $2.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3698 Partner Stock |
|
$0.9180 / $1.6500 | Buy Now |
DISTI #
000000000002446763
|
Sager | Power Inductors - SMD 220uH 2.35A 0.398ohms Min Qty: 350 | 0 |
|
$1.2900 / $1.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3698 Partner Stock |
|
$0.9180 / $1.6500 | Buy Now |