Part Details for DRA125-681-R by Eaton Corporation
Overview of DRA125-681-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DRA125-681-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA125-681-R
|
Avnet Americas | Power Inductor (SMD), 680 uH, ? 20%, 673 mA, Shielded, 834 mA, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DRA125-681-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1827 / $1.2723 | Buy Now |
DISTI #
704-DRA125-681-R
|
Mouser Electronics | Power Inductors - SMD 680uH 0.834A 1.2ohms RoHS: Compliant | 657 |
|
$1.1100 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
DISTI #
83717429
|
Verical | Inductor Power Shielded Drum Core 683.3uH/680uH 20% 100KHz Ferrite 0.673A 1.44Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2426 | Americas - 1200 |
|
$1.5765 / $2.3412 | Buy Now |
DISTI #
DRA125-681-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 600 | 0 |
|
$0.8900 / $1.1800 | Buy Now |
DISTI #
DRA125-681-R
|
Avnet Abacus | Power Inductor (SMD), 680 uH, � 20%, 673 mA, Shielded, 834 mA, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DRA125-681-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DRA125-681-R
DRA125-681-R CAD Models
DRA125-681-R Part Data Attributes
|
DRA125-681-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRA125-681-R
Eaton Corporation
General Purpose Inductor, 680uH, 20%, 4949,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4949 | |
Construction | Shielded | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.834 A | |
Shielded | YES | |
Tolerance | 20% |