Part Details for DRA125-330-R by Eaton Corporation
Overview of DRA125-330-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DRA125-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA125-330-R
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 20% 100KHz 3.19A T/R - Tape and Reel (Alt: DRA125-330-R) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1669 / $1.2553 | Buy Now |
DISTI #
704-DRA125-330-R
|
Mouser Electronics | Power Inductors - SMD 33uH 3.86A 0.053ohms RoHS: Compliant | 637 |
|
$1.0600 / $2.4200 | Buy Now |
DISTI #
V72:2272_15899521
|
Arrow Electronics | Inductor Power Shielded Drum Core 31.47uH/33uH 20% 100KHz Ferrite 3.19A 0.064Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2124 Container: Cut Strips | Americas - 512 |
|
$0.2296 / $0.8541 | Buy Now |
|
Future Electronics | DRA125 Series 31.47 uH ±20 % Tol. 3.19 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1200 / $1.1600 | Buy Now |
DISTI #
59465176
|
Verical | Inductor Power Shielded Drum Core 31.47uH/33uH 20% 100KHz Ferrite 3.19A 0.064Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2124 | Americas - 512 |
|
$0.2296 / $0.2491 | Buy Now |
DISTI #
DRA125-330-R
|
TTI | Power Inductors - SMD 33uH 3.86A 0.053ohms pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 1200 In Stock |
|
$1.0400 | Buy Now |
DISTI #
DRA125-330-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 600 | 0 |
|
$0.8800 / $1.1700 | Buy Now |
DISTI #
DRA125-330-R
|
Avnet Abacus | Power Inductor (SMD), 33 �H, 3.19 A, Shielded, 3.86 A - Tape and Reel (Alt: DRA125-330-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DRA125-330-R
DRA125-330-R CAD Models
DRA125-330-R Part Data Attributes
|
DRA125-330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRA125-330-R
Eaton Corporation
General Purpose Inductor, 33uH, 20%, 4949,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4949 | |
Construction | Shielded | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.86 A | |
Shielded | YES | |
Tolerance | 20% |