Part Details for DRA125-220-R by Eaton Electronics
Overview of DRA125-220-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA125-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71935892
|
RS | IND 22UH, 4.74A SMT SHLD | Eaton Electronics DRA125-220-R RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.7500 | RFQ |
DISTI #
DRA125-220-R
|
TME | Inductor: wire, SMD, 20.65uH, Ioper: 3.95A, 35mΩ, ±20%, Isat: 4.74A Min Qty: 600 | 0 |
|
$0.8700 | RFQ |