Part Details for DRA124-100-R by Eaton Bussmann
Overview of DRA124-100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA124-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2768
|
Newark | Ind 10Uh, 6.16 Smt Shld/ T&r |Eaton Bussmann DRA124-100-R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.5800 | Buy Now |
DISTI #
283-3548-1-ND
|
DigiKey | FIXED IND 10UH 3.67A 31 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
112 In Stock |
|
$1.4291 / $3.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3200 / $1.9200 | Buy Now | |
DISTI #
000000000002446709
|
Sager | Power Inductors - SMD 10uH 6.16A 0.031ohms | 0 |
|
Buy Now |