There are no models available for this part yet.
Overview of DR8000 by Murata Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for DR8000 by Murata Connectivity
Part Data Attributes for DR8000 by Murata Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RF MONOLITHICS INC
|
Part Package Code
|
DMA
|
Package Description
|
,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-XDMA-N20
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
NO
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Related Parts for DR8000
-
DRV8662RGPTOther Analog ICs
-
DRV110APWRSwitching Regulator or Controllers
-
DS14C88MLine Driver or Receivers
-
DG308ACJMultiplexers or Switches
-
SVF511R3K1CMK4Microprocessors
-
DRV83055QPHPRQ1Motion Control Electronics
-
DD200KB160Rectifier Diodes
-
DS17485S-3Timers or RTCs
-
DS1868S-50Digital Potentiometers