Part Details for DR74-1R0-R by Cooper Industries
Overview of DR74-1R0-R by Cooper Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR74-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 3030 | 874 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 3030 | 24 |
|
$0.8415 / $1.4025 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 176 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for DR74-1R0-R
DR74-1R0-R CAD Models
DR74-1R0-R Part Data Attributes
|
DR74-1R0-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
DR74-1R0-R
Cooper Industries
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0099 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.35 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DR74-1R0-R
This table gives cross-reference parts and alternative options found for DR74-1R0-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR74-1R0-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR74-1R0 | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 3028, CHIP | Cooper Industries | DR74-1R0-R vs DR74-1R0 |