Part Details for DR74-150-R by Eaton Corporation
Results Overview of DR74-150-R by Eaton Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR74-150-R Information
DR74-150-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR74-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR74-150-R
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 2.11 A, Shielded, 2.48 A, 7.6mm x 7.6mm x 4.35mm - Tape and Reel... more RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 3300 Factory Stock |
|
$0.3503 / $0.3751 | Buy Now |
DISTI #
52K7571
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 2.11 A, Shielded, 2.48 A, 7.6mm x 7.6mm x 4.35mm - Product that ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
704-DR74-150-R
|
Mouser Electronics | Power Inductors - SMD 15uH 2.48A 0.0637ohms RoHS: Compliant | 7992 |
|
$0.2700 / $0.7300 | Buy Now |
|
Future Electronics | DR Series 15 uH ±20 % Tolerance 2.11 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 13 Weeks Container: Reel |
1100 Reel |
|
$0.3650 / $0.3800 | Buy Now |
|
Future Electronics | DR Series 15 uH ±20 % Tolerance 2.11 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.3650 / $0.3800 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
DISTI #
DR74-150-R
|
TTI | Power Inductors - SMD 15uH 2.48A 0.0637ohms pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel |
Americas - 45100 In Stock |
|
$0.2640 / $0.3280 | Buy Now |
DISTI #
DR74-150-R.
|
TTI | Power Inductors - SMD 15uH 2.48A 0.0637ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1180 In Stock |
|
$0.7300 | Buy Now |
DISTI #
DR74-150-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1100 | 0 |
|
$0.5900 / $0.8100 | Buy Now |
DISTI #
SMC-DR74-150-R
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 11 |
|
RFQ |
Part Details for DR74-150-R
DR74-150-R CAD Models
DR74-150-R Part Data Attributes
|
DR74-150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR74-150-R
Eaton Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0637 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.35 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |