Part Details for DR73-470-R by Eaton Bussmann
Overview of DR73-470-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR73-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5199
|
Newark | Inductor, 47Uh, Shielded, 1.08A Rohs Compliant: Yes |Eaton Bussmann DR73-470-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 167 |
|
$1.0800 / $1.4200 | Buy Now |
DISTI #
513-1136-1-ND
|
DigiKey | FIXED IND 47UH 1.08A 241MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11344 In Stock |
|
$0.2307 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.08A T/R RoHS: Compliant |
2058 In Stock |
|
$0.5500 / $1.0200 | Buy Now |
DISTI #
000000000001604255
|
Sager | Power Inductors - SMD 47uH 1.14A 0.241ohms Min Qty: 1350 | 0 |
|
$0.8108 | Buy Now |
|
Master Electronics | Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.08A T/R RoHS: Compliant |
2058 In Stock |
|
$0.5500 / $1.0200 | Buy Now |