DR73-151-R
Description: General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP

Overview of DR73-151-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DR73-151-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # DR73-151-R
Avnet Americas Power Inductor (SMD), 150 uH, ± 20%, 580 mA, Shielded, 650 mA, 7.6mm x 7.6mm x 3.55mm - Tape and Reel (Alt: DR73-151-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,350 $0.4402
  • 2,700 $0.4340
  • 5,400 $0.4216
  • 8,100 $0.4154
  • 10,800 $0.4092
  • 13,500 $0.4030
  • 135,000 $0.3968
$0.3968 / $0.4402 Buy Now
DISTI # 704-DR73-151-R
Mouser Electronics Power Inductors - SMD 150uH 0.65A 0.851ohms RoHS: Compliant 1492
  • 1 $0.6500
  • 10 $0.4410
  • 100 $0.3950
  • 1,350 $0.3060
$0.3060 / $0.6500 Buy Now
Future Electronics DR Series 150 uH 0.58 A High Power Density High Efficiency Shield Inductor RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1350 Lead time: 11 Weeks Container: Reel 0
Reel
  • 1,350 $0.7900
  • 2,700 $0.7600
$0.7600 / $0.7900 Buy Now
Future Electronics DR Series 150 uH 0.58 A High Power Density High Efficiency Shield Inductor RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1350 Lead time: 11 Weeks Container: Reel 0
Reel
  • 1,350 $0.7900
  • 2,700 $0.7600
$0.7600 / $0.7900 Buy Now
DISTI # DR73-151-R
TTI Power Inductors - SMD 150uH 0.65A 0.851ohms pbFree: Pb-Free Min Qty: 1350 Package Multiple: 1350 Container: Reel Americas - 1350
In Stock
  • 1,350 $0.7500
$0.7500 Buy Now
DISTI # DR73-151-R
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 1350 0
  • 1,350 $0.8000
  • 15,000 $0.5800
$0.5800 / $0.8000 Buy Now
DISTI # DR73-151-R
Avnet Abacus Power Inductor (SMD), 150 uH, � 20%, 580 mA, Shielded, 650 mA, 7.6mm x 7.6mm x 3.55mm - Tape and Reel (Alt: DR73-151-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for DR73-151-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DR73-151-R by Eaton Corporation

DR73-151-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Case/Size Code
3030
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.851 Ω
Inductance-Nom (L)
150 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.55 mm
Package Length
7.6 mm
Package Style
SMT
Package Width
7.6 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.58 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. DR73-151-R
    Eaton Corporation
    General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP
    VS

Related Parts for DR73-151-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DR73-151-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DR73-151-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of DR73-151-R would you like to use for your alert(s)?
  • Please alert me when DR73-151-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DR73-151-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DR73-151-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DR73-151-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DR73-151-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DR73-151-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: