DR73-101-R
Description: General Purpose Inductor, 100uH, 20%, Ferrite-Core, 3028,

Overview of DR73-101-R by COILTRONICS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DR73-101-R by COILTRONICS

Part # Manufacturer Description Stock Price Buy
Chip-Germany GmbH   RoHS: Not Compliant 1351
RFQ

CAD Models for DR73-101-R by COILTRONICS
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DR73-101-R by COILTRONICS

DR73-101-R
COILTRONICS
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COILTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILTRONICS
Case/Size Code
3030
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.527 Ω
Inductance-Nom (L)
100 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.55 mm
Package Length
7.6 mm
Package Style
SMT
Package Width
7.6 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.73 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. DR73-101-R
    COILTRONICS
    General Purpose Inductor, 100uH, 20%, Ferrite-Core, 3028,
    VS

Related Parts for DR73-101-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DR73-101-R by COILTRONICS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DR73-101-R by COILTRONICS

Select Manufacturer
Which Manufacturer of DR73-101-R would you like to use for your alert(s)?
  • Please alert me when DR73-101-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DR73-101-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DR73-101-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DR73-101-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DR73-101-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DR73-101-R by COILTRONICS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: