Part Details for DR4560D60RPJ by Crydom Inc
Results Overview of DR4560D60RPJ by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR4560D60RPJ Information
DR4560D60RPJ by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DR4560D60RPJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7900
|
Newark | Ssr Relay, Din Rail Mount 45Mm, 600Vac/60A, 4-32V |Sensata/crydom DR4560D60RPJ RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.9300 | Buy Now |
DISTI #
DR4560D60RPJ-ND
|
DigiKey | SSR RELAY SPST-NO 60A 48-600V Min Qty: 6 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.9517 | Buy Now |
DISTI #
71118994
|
RS | SSR Relay, DIN Rail Mount 45mm, 600VAC/60A, 4-32VDC In, Instantaneous, IOP | Sensata - Crydom DR4560... more RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$146.6200 | RFQ |
DISTI #
CRYDR4560D60RPJ
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 60A Load Current - Ins... more RoHS: Compliant | 0 |
|
$119.6500 / $145.3500 | Buy Now |
DISTI #
DR4560D60RPJ
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 60A, 48÷600VAC, DR45, 1-phase Min Qty: 1 | 0 |
|
$111.1100 / $122.2200 | RFQ |
DISTI #
000000000005829197
|
Sager | Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 45mm, 600VAC/60A, 4-32VDC In, Instan... more Min Qty: 1 | 0 |
|
$130.9500 / $142.5000 | Buy Now |
|
Master Electronics | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 60A Load Current - Ins... more RoHS: Compliant | 0 |
|
$119.6500 / $145.3500 | Buy Now |
Part Details for DR4560D60RPJ
DR4560D60RPJ CAD Models
DR4560D60RPJ Part Data Attributes
|
DR4560D60RPJ
Crydom Inc
Buy Now
|
Compare Parts:
DR4560D60RPJ
Crydom Inc
Select a part to compare: |
Samacsys Manufacturer | CRYDOM |