Part Details for DR4560D60RJ by Crydom Inc
Overview of DR4560D60RJ by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR4560D60RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7898
|
Newark | Ssr Relay, Din Rail Mount 45Mm, 600Vac/60A, 4-32V |Sensata/crydom DR4560D60RJ Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.3000 | Buy Now |
DISTI #
DR4560D60RJ-ND
|
DigiKey | SSR RELAY SPST-NO 60A 48-600V Min Qty: 12 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.5100 | Buy Now |
DISTI #
71118992
|
RS | SSR Relay, DIN Rail Mount 45mm, 600VAC/60A, 4-32VDC In, Instantaneous | Sensata - Crydom DR4560D60RJ RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$145.4300 | RFQ |
DISTI #
CRYDR4560D60RJ
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 60A Load Current - Instantaneous Turn-On - Spring Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$113.7300 / $238.2100 | Buy Now |
DISTI #
DR4560D60RJ
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 60A, 48÷600VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$115.3400 / $126.8800 | RFQ |
DISTI #
000000000005829195
|
Sager | Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 45mm, 600VAC/60A, 4-32VDC In, Instantaneous Min Qty: 12 | 0 |
|
$123.8100 / $130.8900 | Buy Now |
|
Master Electronics | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 60A Load Current - Instantaneous Turn-On - Spring Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$113.7300 / $238.2100 | Buy Now |