Part Details for DR4560D45R by Sensata Technologies
Overview of DR4560D45R by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR4560D45R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DR4560D45R
|
Mouser Electronics | Solid State Relays - Industrial Mount SOLID STATE RELAY RoHS: Compliant | 1 |
|
$117.4100 / $129.1500 | Buy Now |
DISTI #
36196921
|
Verical | Relay SSR 15mA 32V DC-IN 600V AC-OUT Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$107.8600 / $116.4800 | Buy Now |
DISTI #
65691816
|
Verical | Relay SSR 15mA 32V DC-IN 600V AC-OUT Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$107.8600 / $116.4800 | Buy Now |
DISTI #
DR4560D45R
|
TTI | Solid State Relays - Industrial Mount SOLID STATE RELAY Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$106.4500 / $124.9300 | Buy Now |