Part Details for DR4560D45J by Crydom Inc
Overview of DR4560D45J by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR4560D45J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7886
|
Newark | Ssr Relay, Din Rail Mount 45Mm, 600Vac/45A, 4-32V |Sensata/crydom DR4560D45J Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.4000 | Buy Now |
DISTI #
DR4560D45J-ND
|
DigiKey | SSR RELAY SPST-NO 45A 48-600V Min Qty: 12 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.0308 | Buy Now |
DISTI #
71119006
|
RS | SSR Relay, DIN Rail Mount 45mm, 600VAC/45A, 4-32VDC In, Zero Cross | Sensata - Crydom DR4560D45J RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$127.0800 | RFQ |
DISTI #
CRYDR4560D45J
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 45A Load Current - Zero Voltage Turn-On - Spring Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$109.8400 / $160.1200 | Buy Now |
DISTI #
DR4560D45J
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 45A, 48÷600VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$102.1100 / $112.3200 | RFQ |
DISTI #
000000000005829183
|
Sager | Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 45mm, 600VAC/45A, 4-32VDC In, Zero Cross Min Qty: 12 | 0 |
|
$108.1900 / $114.3700 | Buy Now |
|
Master Electronics | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 45A Load Current - Zero Voltage Turn-On - Spring Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$109.8400 / $160.1200 | Buy Now |