There are no models available for this part yet.
Overview of DR3E473J-R by American Capacitor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for DR3E473J-R by American Capacitor Corporation
Part Data Attributes for DR3E473J-R by American Capacitor Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMERICAN CAPACITOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Custom Capabilities
|
Replace Last Digit K With Desired Tol
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
DR3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Rated (AC) Voltage (URac)
|
120 V
|
Rated (DC) Voltage (URdc)
|
200 V
|
Series
|
DR3
|
Alternate Parts for DR3E473J-R
This table gives cross-reference parts and alternative options found for DR3E473J-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR3E473J-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG3D473K-3 | CAP,POLYESTER (MYLAR),47NF,200VDC,10% -TOL,10% +TOL | American Capacitor Corporation | DR3E473J-R vs DG3D473K-3 |
DG3D473K-6 | CAP,POLYESTER (MYLAR),47NF,200VDC,10% -TOL,10% +TOL | American Capacitor Corporation | DR3E473J-R vs DG3D473K-6 |
DG3D473K-5 | CAP,POLYESTER (MYLAR),47NF,200VDC,10% -TOL,10% +TOL | American Capacitor Corporation | DR3E473J-R vs DG3D473K-5 |
DG3D473J-4 | CAP,POLYESTER (MYLAR),47NF,200VDC,5% -TOL,5% +TOL | American Capacitor Corporation | DR3E473J-R vs DG3D473J-4 |
DG3D473J-2 | CAP,POLYESTER (MYLAR),47NF,200VDC,5% -TOL,5% +TOL | American Capacitor Corporation | DR3E473J-R vs DG3D473J-2 |
DG3D473J-1 | CAP,POLYESTER (MYLAR),47NF,200VDC,5% -TOL,5% +TOL | American Capacitor Corporation | DR3E473J-R vs DG3D473J-1 |
DR3E473K-R | CAP,POLYESTER (MYLAR),47NF,200VDC,10% -TOL,10% +TOL | American Capacitor Corporation | DR3E473J-R vs DR3E473K-R |
DG3D473K-2 | CAP,POLYESTER (MYLAR),47NF,200VDC,10% -TOL,10% +TOL | American Capacitor Corporation | DR3E473J-R vs DG3D473K-2 |
DG3D473J-5 | CAP,POLYESTER (MYLAR),47NF,200VDC,5% -TOL,5% +TOL | American Capacitor Corporation | DR3E473J-R vs DG3D473J-5 |