Part Details for DR332513AE by Bourns Inc
Overview of DR332513AE by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR332513AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE MOUNT DATA LINE CHOKE Data Line Filter, 2 Function(s), 80V, 0.5A, 4 Pin(s) RoHS: Compliant |
|
|
RFQ |