Part Details for DR303AE9M (ALTERNATE: 038841) by AMETEK Inc
Overview of DR303AE9M (ALTERNATE: 038841) by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR303AE9M (ALTERNATE: 038841)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70244573
|
RS | Regenerative Blower 254 x 244.6 x 301.2mm, 115 V ac, 230 V ac | AMETEK DFS DR303AE9M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,362.6400 / $3,539.6200 | RFQ |