Part Details for DR24D12XR by Crydom Inc
Overview of DR24D12XR by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR24D12XR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7864
|
Newark | Ssr Relay, Din Rail Mount 18Mm, 240Vac/12A,4-32Vd |Sensata/crydom DR24D12XR RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.6600 / $136.1300 | Buy Now |
DISTI #
DR24D12XR-ND
|
DigiKey | SSR RELAY SPST-NO 12A 24-280V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.4400 | Buy Now |
DISTI #
70955126
|
RS | SSR Relay, DIN Rail Mount 18mm, 240VAC/12A,4-32VDC In, Instantaneous, ATEX | Sensata - Crydom DR24D12XR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 9 |
|
$85.5200 | Buy Now |
DISTI #
CRYDR24D12XR
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 18MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$66.0000 / $85.5200 | Buy Now |
DISTI #
DR24D12XR
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 12A, 24÷280VAC, SeriesOne DR Min Qty: 1 | 0 |
|
$65.3900 / $71.9400 | RFQ |
DISTI #
000000000005422393
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 10 | 0 |
|
$69.3400 / $75.4600 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$66.0000 / $85.5200 | Buy Now |