Part Details for DR24D12R by Sensata Technologies
Overview of DR24D12R by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR24D12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DR24D12R
|
Mouser Electronics | Solid State Relays - Industrial Mount 12A 240VAC Out 4-32VDC In, 18mm UL RoHS: Compliant | 60 |
|
$63.9800 / $69.7800 | Buy Now |
DISTI #
16958559
|
Verical | Solid State Relay 11mA 32V DC-IN 12A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$65.2700 / $86.3800 | Buy Now |
DISTI #
DR24D12R
|
TTI | Solid State Relays - Industrial Mount 12A 240VAC Out 4-32VDC In, 18mm UL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$58.1100 / $68.6400 | Buy Now |