-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6623
|
Newark | Solid State Relay, 6A, 4-32Vdc, Din Rail, Contact Configuration:-, Load Current:6A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom DR24D06R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.1300 / $101.1100 | Buy Now |
DISTI #
CC2077-ND
|
DigiKey | SSR RELAY SPST-NO 6A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$55.9703 / $63.4300 | Buy Now |
DISTI #
70130923
|
RS | Solid State Relay Screw DIN Rail Panel Mount, Random, 6 A rms, 32 V dc | Sensata - Crydom DR24D06R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 17 |
|
$63.4300 | Buy Now |
DISTI #
CRYDR24D06R
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 11MM , 240VAC/6A,4-32VDC IN, INSTAN | Americas - 0 in Stock |
|
$52.6985 / $63.2382 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
40 In Stock 40 On Order |
|
$52.5000 / $60.0800 | Buy Now |
DISTI #
84856079
|
Verical | Solid State Relay 11mA 32V DC-IN 6A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 38 |
|
$69.6280 / $78.1040 | Buy Now |
DISTI #
DR24D06R
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 6A, 24÷280VAC, SeriesOne DR Min Qty: 1 | 0 |
|
$48.1200 / $52.9300 | RFQ |
DISTI #
000000000003427179
|
Sager | Solid State Relays - Industrial Mount 6A 240VAC Out 4-32VDC In, 11mm UL Min Qty: 20 | 0 |
|
$51.4300 / $54.3700 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
40 In Stock 40 On Order |
|
$52.5000 / $60.0800 | Buy Now |
|
Neutron USA | Solid State Relay Screw DIN Rail Panel Mount, Random, 6 A rms, 32 V dc | 50 |
|
$198.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy