Part Details for DR24D06 by Sensata Technologies
Overview of DR24D06 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR24D06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DR24D06
|
Mouser Electronics | Solid State Relays - Industrial Mount 6A 240VAC Out 4-32VDC In, 11mm UL RoHS: Compliant | 0 |
|
$52.2500 / $56.9600 | Order Now |
DISTI #
DR24D06
|
TTI | Solid State Relays - Industrial Mount 6A 240VAC Out 4-32VDC In, 11mm UL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 80 In Stock |
|
$48.5500 / $55.4800 | Buy Now |