Part Details for DR24A25-22 by Teledyne Technologies Inc
Overview of DR24A25-22 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DR24A25-22
DR24A25-22 CAD Models
DR24A25-22 Part Data Attributes:
|
DR24A25-22
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DR24A25-22
Teledyne Technologies Inc
Trigger Output SSR, 1-Channel, 4000V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | ZERO VOLTAGE CROSSING | |
Configuration | SINGLE WITH BUILT-IN DIODE, VARISTOR AND LED DISPLAY | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |