There are no models available for this part yet.
Overview of DR24A06X by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DR24A06X by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC7850
|
Newark | Ssr Relay, Din Rail Mount 11Mm, 240Vac/6A,200-265 |Sensata/crydom DR24A06X RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.8900 | Buy Now | |
DISTI #
DR24A06X-ND
|
DigiKey | SSR RELAY SPST-NO 6A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.3705 | Buy Now | |
DISTI #
70955110
|
RS | SSR Relay, DIN Rail Mount 11mm, 240VAC/6A, 200-265VAC In, Zero Cross, ATEX | Sensata - Crydom DR24A06X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5 |
|
$74.9300 | Buy Now | |
DISTI #
CRYDR24A06X
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 11MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 208-265 VAC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$61.6900 / $89.9200 | Buy Now | ||
DISTI #
DR24A06X
|
TME | Relay: solid state, Ucntrl: 200÷265VAC, 6A, 24÷280VAC, 1-phase Min Qty: 1 | 0 |
|
$58.0800 / $63.8900 | RFQ | |
DISTI #
000000000005422380
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$60.7600 / $64.2300 | Buy Now | |
Master Electronics | Solid State Relay - 208-265 VAC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$61.6900 / $89.9200 | Buy Now | ||
Neutron USA | SSR Relay, DIN Rail Mount 11mm, 240VAC/6A, 200-265VAC In, Zero Cross, ATEX | 3 |
|
$219.7400 | Buy Now | ||
DISTI #
DR24A06X
|
Relay Specialties | SSR Relay, In: 208 ~ 265VAC1A SPST-NO, Out: 24 V ~ 280 V6 A, Screw Terminal Min Qty: 1 | 0 |
|
RFQ |
CAD Models for DR24A06X by Crydom Inc
Part Data Attributes for DR24A06X by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Related Parts for DR24A06X
-
DR24A06RSolid State Relays
-
DMN3025LFDF-13Power Field-Effect Transistors
-
DPG80C300HBRectifier Diodes
-
PGA117AIPWROther Analog ICs
-
DP8140G-T050Power Supply Modules
-
DRA1-MPDCD3Terminals and Terminal Blocks
-
DRA3144W0LSmall Signal Bipolar Transistors
-
DG441EJMultiplexers or Switches
-
DF150AA160Bridge Rectifier Diodes