Part Details for DR22C60A32VRJ by Crydom Inc
Results Overview of DR22C60A32VRJ by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR22C60A32VRJ Information
DR22C60A32VRJ by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DR22C60A32VRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172-DR22C60A32VRJ-ND
|
DigiKey | SSR RELAY, DIN RAIL MOUNT 22.5MM Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.2590 | Buy Now |
DISTI #
75601620
|
RS | Solid State Relay, DIN Rail, 22.5mm, 600VAC, 32A, Instantaneous, DR22C Series | Sensata - Crydom DR2... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$129.3500 | RFQ |
DISTI #
CRYDR22C60A32VRJ
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.2900 / $101.4500 | Buy Now |
DISTI #
000000000007272841
|
Sager | SSR RELAY, DIN RAIL MOUNT 22.5MM, 600VAC/32A, 90-280VAC/DC IN, INSTANTANEOUS / ROHS: Y Min Qty: 1 | 0 |
|
$82.2600 / $89.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.2900 / $101.4500 | Buy Now |