Part Details for DR2260D30WR by Crydom Inc
Overview of DR2260D30WR by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DR2260D30WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7837
|
Newark | Ssr Relay, Din Rail Mount 22.5Mm, 600Vac/30A, 4-3 |Sensata/crydom DR2260D30WR RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.9700 | Buy Now |
DISTI #
DR2260D30WR-ND
|
DigiKey | RELAY SSR 600V 30A DIN RAIL Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.1300 | Buy Now |
DISTI #
70718652
|
RS | DIN SSR 600VAC/30A, 4-32VDC In, RN, C.Conf, Elev Out, Screw In | Sensata - Crydom DR2260D30WR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$89.1300 | RFQ |
DISTI #
CRYDR2260D30WR
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (elevator screw) - Instantaneous Turn-On - Screw Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$72.2200 / $93.5800 | Buy Now |
DISTI #
DR2260D30WR
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 30A, 48÷600VAC, DR22 AC, IP20 Min Qty: 1 | 0 |
|
$73.8900 / $81.2800 | RFQ |
DISTI #
000000000005422366
|
Sager | Solid State Relays - Industrial Mount 30A 4-32VDC 600VAC .5-3HP Lug Min Qty: 10 | 0 |
|
$75.8800 / $82.5700 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (elevator screw) - Instantaneous Turn-On - Screw Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$72.2200 / $93.5800 | Buy Now |
Part Details for DR2260D30WR
DR2260D30WR CAD Models
DR2260D30WR Part Data Attributes
|
DR2260D30WR
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DR2260D30WR
Crydom Inc
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-03-10 | |
Samacsys Manufacturer | CRYDOM | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |